Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT8E-3P-2H(55)

DigiKey Part Number
26-GT8E-3P-2H(55)TR-ND - Tape & Reel (TR)
26-GT8E-3P-2H(55)CT-ND - Cut Tape (CT)
26-GT8E-3P-2H(55)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT8E-3P-2H(55)
Description
CONN HEADER SMD R/A 3POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Insulation Height
0.272" (6.91mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS)
Number of Positions
Features
Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 123
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,07505 €430,02 €
8001,02371 €818,97 €
1 2000,99485 €1 193,82 €
2 0000,95965 €1 919,30 €
2 8000,93715 €2 624,02 €
4 0000,91389 €3 655,56 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,47000 €1,47 €
101,25200 €12,52 €
1001,06410 €106,41 €
Digi-Reel®
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,39200 €13,92 €
1001,24380 €124,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,76400 €