Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GT8E-2S-2C(C) | |
|---|---|
DigiKey Part Number | GT8E-2S-2C(C)-ND |
Manufacturer | |
Manufacturer Product Number | GT8E-2S-2C(C) |
Description | CONN INLINE SOCKET HOUSING |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
EDA/CAD Models | GT8E-2S-2C(C) Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Last Time Buy | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT8E-2S-2C | Hirose Electric Co Ltd | 585 | H122052-ND | 0,46000 € | Parametric Equivalent |
| KM32A-2S-HU(B)(800) | Hirose Electric Co Ltd | 3 827 | 26-KM32A-2S-HU(B)(800)-ND | 0,35000 € | Parametric Equivalent |
| KM32A-2S-HU(W)(800) | Hirose Electric Co Ltd | 3 977 | 26-KM32A-2S-HU(W)(800)-ND | 0,35000 € | Parametric Equivalent |
| ZE05-2S-HU/R(B) | Hirose Electric Co Ltd | 254 | 26-ZE05-2S-HU/R(B)-ND | 1,39000 € | Parametric Equivalent |
| A-WBH-K015EG-02CB01 | Assmann WSW Components | 0 | 123-A-WBH-K015EG-02CB01-ND | 0,01126 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,24760 € | 24,76 € |
| Unit Price without VAT: | 0,24760 € |
|---|---|
| Unit Price with VAT: | 0,29712 € |






