
| DF20F-20DP-1H(52) | |
|---|---|
| DigiKey Part Number | 26-DF20F-20DP-1H(52)TR-ND - Tape & Reel (TR) 26-DF20F-20DP-1H(52)CT-ND - Cut Tape (CT) 26-DF20F-20DP-1H(52)DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DF20F-20DP-1H(52) | 
| Description | CONN HEADER SMD R/A 20POS 1MM | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.039" (1.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DF20F-20DP-1H(52) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | - | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.217" (5.51mm) | |
| Contact Shape | Rectangular | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
| Contact Finish - Post | Gold | |
| Contact Material | Phosphor Bronze | |
| Insulation Material | Polyamide (PA), Nylon | |
| Features | Solder Retention | |
| Operating Temperature | -35°C ~ 85°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Beige | |
| Current Rating (Amps) | Varies by Wire Gauge | |
| Voltage Rating | 100VAC/DC | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | 8.00µin (0.203µm) | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,99538 € | 995,38 € | 
| 2 000 | 0,94789 € | 1 895,78 € | 
| 3 000 | 0,92117 € | 2 763,51 € | 
| 5 000 | 0,88859 € | 4 442,95 € | 
| 7 000 | 0,86777 € | 6 074,39 € | 
| 10 000 | 0,84623 € | 8 462,30 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,48000 € | 1,48 € | 
| 10 | 1,26300 € | 12,63 € | 
| 100 | 1,07330 € | 107,33 € | 
| 500 | 0,95804 € | 479,02 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,61000 € | 1,61 € | 
| 10 | 1,40400 € | 14,04 € | 
| 100 | 1,25470 € | 125,47 € | 
| 500 | 1,04554 € | 522,77 € | 
| Unit Price without VAT: | 1,48000 € | 
|---|---|
| Unit Price with VAT: | 1,77600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France