
GT5L-30/0.7-1.5PCF(70) | |
|---|---|
DigiKey Part Number | GT5L-30/0.7-1.5PCF(70)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT5L-30/0.7-1.5PCF(70) |
Description | CONN PIN CONTACT M CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax Tin Crimp M 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | GT5L-30/0.7-1.5PCF(70) Models |
Category | Pin or Socket Pin |
Manufacturer Hirose Electric Co Ltd | Type M |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Wire Gauge 30 AWG | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,92324 € | 830,92 € |
| Unit Price without VAT: | 0,92324 € |
|---|---|
| Unit Price with VAT: | 1,10789 € |


