
GT5-4P/S-R | |
|---|---|
DigiKey Part Number | H123618-ND |
Manufacturer | |
Manufacturer Product Number | GT5-4P/S-R |
Description | CONN RETAINER FOR GT5 HOUSINGS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For GT5 Housings, 4 Positions |
Datasheet | Datasheet |
EDA/CAD Models | GT5-4P/S-R Models |
Category | Accessory Type Retainer |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products GT5 Housings, 4 Positions |
Series | Body Material Polybutylene Terephthalate (PBT) |
Packaging Bag | Color Gray |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,46480 € | 11,62 € |
| 50 | 0,44260 € | 22,13 € |
| 100 | 0,42150 € | 42,15 € |
| 300 | 0,38993 € | 116,98 € |
| 500 | 0,37612 € | 188,06 € |
| 1 000 | 0,35816 € | 358,16 € |
| 2 500 | 0,33573 € | 839,32 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |



