
| GT5-30/F4-5SCF(70) | |
|---|---|
| DigiKey Part Number | GT5-30/F4-5SCF(70)-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | GT5-30/F4-5SCF(70) | 
| Description | CONN SOCKET CONTACT F CRIMP TIN | 
| Customer Reference | |
| Detailed Description | Socket Contact Coax Tin Crimp F 30 AWG | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GT5-30/F4-5SCF(70) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Cable Group | - | |
| Center Conductor Diameter | - | |
| Wire Gauge | 30 AWG | |
| Contact Termination | Crimp | |
| Pin or Socket | Socket | |
| Type | F | |
| Mounting Type | Free Hanging (In-Line) | |
| Impedance | - | |
| Contact Material | Brass | |
| Contact Finish | Tin | |
| Contact Finish Thickness | - | |
| Features | - | |
| Board Thickness | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France