Image for GT19SA-1P-V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT19SA-1P-V

DigiKey Part Number
GT19SA-1P-V-ND
Manufacturer
Manufacturer Product Number
GT19SA-1P-V
Description
CONN PIN HEADER STR SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coaxial Connector Plug, Male Pin Free Hanging (In-Line) Crimp
EDA/CAD Models
GT19SA-1P-V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Frequency - Max
1 GHz
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Polyphenylene Sulfide (PPS)
Body Finish
-
Center Contact Plating
Tin
Dielectric Material
Polyphenylene Sulfide (PPS)
Operating Temperature
-30°C ~ 105°C
Mating Cycles
30
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
801,78763 €143,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,78763 €
Unit Price with VAT:2,14516 €