4 Position Automotive LAN Connector Plug Connector Solder Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT17HN-4DP-2DS(C)

DigiKey Part Number
H123534-ND
Manufacturer
Manufacturer Product Number
GT17HN-4DP-2DS(C)
Description
CONN AUTO LAN PLUG 4POS SLD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Automotive LAN Connector Plug Connector Solder Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GT17HN-4DP-2DS(C) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tray
Features
Flange
Part Status
Active
Contact Finish
Tin
Connector Style
Plug
Base Product Number
Connector Type
Automotive LAN Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,16000 €5,16 €
104,38500 €43,85 €
254,11000 €102,75 €
653,84200 €249,73 €
1303,65862 €475,62 €
2603,48400 €905,84 €
5203,31779 €1 725,25 €
1 0403,15956 €3 285,94 €
2 5352,96728 €7 522,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,16000 €
Unit Price with VAT:6,19200 €