
GT17H-4P-2DS(57) | |
|---|---|
DigiKey Part Number | 26-GT17H-4P-2DS(57)TR-ND - Tape & Reel (TR) 26-GT17H-4P-2DS(57)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT17H-4P-2DS(57) |
Description | CONN AUTO LAN PLUG 4POS SLDR R/A |
Customer Reference | |
Detailed Description | 4 Position Automotive LAN Connector Plug Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type Automotive LAN Connector |
Manufacturer Hirose Electric Co Ltd | Number of Positions 4 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Features Shielded |
Connector Style Plug | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,08200 € | 20,82 € |
| 100 | 1,69730 € | 169,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,74173 € | 522,52 € |
| 600 | 1,65860 € | 995,16 € |
| 900 | 1,61184 € | 1 450,66 € |
| 1 500 | 1,55483 € | 2 332,24 € |
| 2 100 | 1,51838 € | 3 188,60 € |
| 3 000 | 1,48069 € | 4 442,07 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,07200 € |

