
GT15A-3S(22) | |
|---|---|
DigiKey Part Number | GT15A-3S(22)-ND |
Manufacturer | |
Manufacturer Product Number | GT15A-3S(22) |
Description | CONN BODY |
Customer Reference | |
Detailed Description | Connector For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Accessory Type | - | |
For Use With/Related Products | - | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |

