
FX8C-40P-SV6(71) | |
|---|---|
DigiKey Part Number | FX8C-40P-SV6(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-40P-SV6(71) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-40P-SV6(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 11mm, 16mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.427" (10.85mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 2,39685 € | 517,72 € |
| Unit Price without VAT: | 2,39685 € |
|---|---|
| Unit Price with VAT: | 2,87622 € |


