
FX8C-140/140P11-SV2J(71) | |
|---|---|
DigiKey Part Number | FX8C-140/140P11-SV2J(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-140/140P11-SV2J(71) |
Description | CONN HDR 280POS SMD GOLD 2PCS |
Customer Reference | |
Detailed Description | 280 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-140/140P11-SV2J(71) Models |
Category | Number of Rows 4 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Bridged Headers (2) |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 7mm, 12mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.211" (5.35mm) |
Number of Positions 280 | Base Product Number |
Pitch 0.024" (0.60mm) |

