
FX5-20P-SH(71) | |
|---|---|
DigiKey Part Number | FX5-20P-SH(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX5-20P-SH(71) |
Description | CONN HDR 20POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX5-20P-SH(71) Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Features Board Guide, Flange |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts | Height Above Board 0.256" (6.50mm) |
Number of Positions 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,66100 € | 26,61 € |
| 25 | 2,49400 € | 62,35 € |
| 80 | 2,29713 € | 183,77 € |
| 160 | 2,18744 € | 349,99 € |
| 320 | 2,08300 € | 666,56 € |
| 560 | 2,00236 € | 1 121,32 € |
| 1 040 | 1,91685 € | 1 993,52 € |
| 2 560 | 1,79890 € | 4 605,18 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,75600 € |



