40 Position Plug Connector Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2BA-40P-1.27DSA(71)

DigiKey Part Number
H123381-ND
Manufacturer
Manufacturer Product Number
FX2BA-40P-1.27DSA(71)
Description
CONN HEADER VERT 40POS 1.27MM
Customer Reference
Detailed Description
40 Position Plug Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2BA-40P-1.27DSA(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
40
Manufacturer
Hirose Electric Co Ltd
Number of Rows
2
Series
Mounting Type
Through Hole
Packaging
Tray
Termination
Solder
Part Status
Last Time Buy
Contact Finish
Gold
Connector Style
Center Strip Contacts
Contact Finish Thickness
7.87µin (0.200µm)
Connector Type
Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
Last Time Buy Date: 30/11/2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,59000 €4,59 €
103,89800 €38,98 €
253,65400 €91,35 €
603,43483 €206,09 €
1203,27092 €392,51 €
3003,06617 €919,85 €
5402,94163 €1 588,48 €
1 0202,81267 €2 868,92 €
2 5202,63897 €6 650,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,50800 €