
FI-20-CVS2(50) | |
|---|---|
DigiKey Part Number | H124773-ND |
Manufacturer | |
Manufacturer Product Number | FI-20-CVS2(50) |
Description | CONN BACKSHELL 20POS 90DEG GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Two Piece Backshell Connector Gray 90° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | FI-20-CVS2(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 20 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | - | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polycarbonate (PC) | |
Plating | - | |
Hardware | - | |
Features | Locking | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 20 | 2,73700 € | 54,74 € |
| 40 | 2,60625 € | 104,25 € |
| 60 | 2,53267 € | 151,96 € |
| 100 | 2,44300 € | 244,30 € |
| 260 | 2,28365 € | 593,75 € |
| 500 | 2,18070 € | 1 090,35 € |
| 1 000 | 2,08324 € | 2 083,24 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,06800 € |


