
FH52E-60S-0.5SH(99) | |
---|---|
DigiKey Part Number | H125289TR-ND - Tape & Reel (TR) H125289CT-ND - Cut Tape (CT) H125289DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH52E-60S-0.5SH(99) |
Description | CONN FFC BOTTOM 60POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52E-60S-0.5SH(99) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,54000 € | 4,54 € |
10 | 3,85900 € | 38,59 € |
25 | 3,61720 € | 90,43 € |
50 | 3,44460 € | 172,23 € |
100 | 3,28010 € | 328,01 € |
250 | 3,07468 € | 768,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 3,01846 € | 1 509,23 € |
1 000 | 2,87451 € | 2 874,51 € |
1 500 | 2,79352 € | 4 190,28 € |
2 500 | 2,69476 € | 6 736,90 € |
Unit Price without VAT: | 4,54000 € |
---|---|
Unit Price with VAT: | 5,44800 € |