
FH40-24S-0.5SV | |
|---|---|
DigiKey Part Number | HFW24TR-ND - Tape & Reel (TR) HFW24CT-ND - Cut Tape (CT) HFW24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH40-24S-0.5SV |
Description | CONN FPC VERT 24POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH40-24S-0.5SV Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.228" (5.80mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,46000 € | 1 460,00 € |
| 2 000 | 1,39036 € | 2 780,72 € |
| 3 000 | 1,35119 € | 4 053,57 € |
| 5 000 | 1,30341 € | 6 517,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,53100 € | 15,31 € |
| 25 | 1,41120 € | 35,28 € |
| 50 | 1,32700 € | 66,35 € |
| 100 | 1,24780 € | 124,78 € |
| 250 | 1,15044 € | 287,61 € |
| 500 | 1,08188 € | 540,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,81500 € | 18,15 € |
| 25 | 1,73840 € | 43,46 € |
| 50 | 1,69960 € | 84,98 € |
| 100 | 1,62240 € | 162,24 € |
| 250 | 1,46788 € | 366,97 € |
| 500 | 1,35198 € | 675,99 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,25600 € |

