
FH35C-11S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H122264TR-ND - Tape & Reel (TR) H122264CT-ND - Cut Tape (CT) H122264DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-11S-0.3SHW(99) |
Description | CONN FPC 11POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-11S-0.3SHW(99) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 11 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50856 € | 754,28 € |
| 1 000 | 1,43657 € | 1 436,57 € |
| 1 500 | 1,39608 € | 2 094,12 € |
| 2 500 | 1,34669 € | 3 366,72 € |
| 3 500 | 1,31513 € | 4 602,95 € |
| 5 000 | 1,28249 € | 6 412,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,66200 € | 16,62 € |
| 25 | 1,55720 € | 38,93 € |
| 50 | 1,48260 € | 74,13 € |
| 100 | 1,41170 € | 141,17 € |
| 250 | 1,32324 € | 330,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,75500 € | 17,55 € |
| 25 | 1,68040 € | 42,01 € |
| 50 | 1,64300 € | 82,15 € |
| 100 | 1,56830 € | 156,83 € |
| 250 | 1,41892 € | 354,73 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,34000 € |

