
FH30M-96S-0.4SHW(98) | |
|---|---|
DigiKey Part Number | H124643TR-ND - Tape & Reel (TR) H124643CT-ND - Cut Tape (CT) H124643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH30M-96S-0.4SHW(98) |
Description | CONN FPC BOTTOM 96POS 0.4MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH30M-96S-0.4SHW(98) Models |
Category | Height Above Board 0.118" (3.00mm) |
Manufacturer Hirose Electric Co Ltd | Locking Feature Rotary Lock |
Series | Cable End Type Tabbed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Flat Flex Type FPC | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Pitch 0.016" (0.40mm) | Current Rating (Amps) 0.3A |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,48990 € | 2 744,95 € |
| 1 000 | 5,22815 € | 5 228,15 € |
| 1 500 | 5,08092 € | 7 621,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,31000 € | 8,31 € |
| 10 | 7,06500 € | 70,65 € |
| 25 | 6,62240 € | 165,56 € |
| 50 | 6,30600 € | 315,30 € |
| 100 | 6,00510 € | 600,51 € |
| 250 | 5,62932 € | 1 407,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 € | 9,03 € |
| 10 | 8,12000 € | 81,20 € |
| 25 | 7,64960 € | 191,24 € |
| 50 | 7,45340 € | 372,67 € |
| 100 | 7,25730 € | 725,73 € |
| 250 | 6,47276 € | 1 618,19 € |
| Unit Price without VAT: | 8,31000 € |
|---|---|
| Unit Price with VAT: | 9,97200 € |

