FH26J-55S-0.3SHW(97) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 2 927
Unit Price: 2,19000 €
Datasheet
Image for FH26J-55S-0.3SHW(97) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH26J-55S-0.3SHW(97)

DigiKey Part Number
FH26J-55S-0.3SHW(97)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH26J-55S-0.3SHW(97)
Description
CONN FFC FPC 0.3MM SMD
Customer Reference
Detailed Description
55 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
EDA/CAD Models
FH26J-55S-0.3SHW(97) Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP)
Packaging
Tape & Reel (TR)
Actuator Material
Polyphenylene Sulfide (PPS)
Part Status
Last Time Buy
Features
Zero Insertion Force (ZIF)
Flat Flex Type
FPC
Voltage Rating
30V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
55
Current Rating (Amps)
0.2A
Pitch
0.012" (0.30mm)
Contact Finish Thickness
1.25µin (0.03µm)
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.20mm
Actuator Color
White
Height Above Board
0.039" (1.00mm)
Mating Cycles
10
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH26J-55S-0.3SHW(60)Hirose Electric Co Ltd2 927H125789CT-ND2,19000 €Parametric Equivalent
Last Time Buy
Last Time Buy Date: 30/11/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,90824 €954,12 €
Manufacturers Standard Package
Unit Price without VAT:1,90824 €
Unit Price with VAT:2,28989 €