FH19SC-20S-0.5SH(05) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 551
Unit Price: 1,23000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4 596
Unit Price: 0,59000 €
Datasheet

Similar


Molex
In Stock: 16 412
Unit Price: 1,40000 €
Datasheet
20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH19SC-20S-0.5SH(05)

DigiKey Part Number
HFN520TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH19SC-20S-0.5SH(05)
Description
CONN FFC BOTTOM 20POS 0.5MM R/A
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH19SC-20S-0.5SH(05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Obsolete
Actuator Material
Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS)
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
20
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.037" (0.95mm)
Mating Cycles
20
Locking Feature
Flip Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH19SC-20S-0.5SH(09)Hirose Electric Co Ltd551H125835CT-ND1,23000 €Direct
10051922-2010ELFAmphenol CS (FCI)4 596609-10051922-2010ELFCT-ND0,59000 €Similar
5034802000Molex16 412WM1445CT-ND1,40000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types