



FH19SC-12S-0.5SH(09) | |
|---|---|
DigiKey Part Number | H125828TR-ND - Tape & Reel (TR) H125828CT-ND - Cut Tape (CT) H125828DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH19SC-12S-0.5SH(09) |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH19SC-12S-0.5SH(09) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Obsolete | Actuator Material Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.037" (0.95mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH34SRJ-12S-0.5SH(50) | Hirose Electric Co Ltd | 5 220 | 26-FH34SRJ-12S-0.5SH(50)CT-ND | 0,82000 € | MFR Recommended |
| AYF531235 | Panasonic Industry | 7 246 | 255-3060-1-ND | 0,81000 € | Similar |
| FFC2B35-12-G | GCT | 1 886 | 2073-FFC2B35-12-GCT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,81000 € | 20,25 € |
| 50 | 0,77140 € | 38,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,96700 € | 9,67 € |
| 25 | 0,92800 € | 23,20 € |
| 50 | 0,90820 € | 45,41 € |
| 100 | 0,86870 € | 86,87 € |
| 250 | 0,78972 € | 197,43 € |
| 500 | 0,71076 € | 355,38 € |
| 1 000 | 0,63178 € | 631,78 € |
| 2 500 | 0,57255 € | 1 431,38 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,22400 € |

