


EX80-54S(70) | |
---|---|
DigiKey Part Number | 26-EX80-54S(70)TR-ND - Tape & Reel (TR) 26-EX80-54S(70)CT-ND - Cut Tape (CT) 26-EX80-54S(70)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EX80-54S(70) |
Description | CONN RCPT 54POS SMD GOLD |
Customer Reference | |
Detailed Description | 54 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | EX80-54S(70) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 54 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.142" (3.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 2,85231 € | 2 852,31 € |
2 000 | 2,71632 € | 5 432,64 € |
3 000 | 2,63981 € | 7 919,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,56000 € | 4,56 € |
10 | 3,71600 € | 37,16 € |
100 | 3,02890 € | 302,89 € |
500 | 2,62630 € | 1 313,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,09000 € | 5,09 € |
10 | 4,62200 € | 46,22 € |
100 | 4,07200 € | 407,20 € |
500 | 3,46118 € | 1 730,59 € |
Unit Price without VAT: | 4,56000 € |
---|---|
Unit Price with VAT: | 5,47200 € |