
EX60T-C65P | |
---|---|
DigiKey Part Number | EX60T-C65P-ND |
Manufacturer | |
Manufacturer Product Number | EX60T-C65P |
Description | CONN RCPT 65P R/A SOLDER |
Customer Reference | |
Detailed Description | 65 (59 + 6 Power) Position Receptacle Connector Board Edge, Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Receptacle | |
Number of Positions | 65 (59 + 6 Power) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | Latchblocks | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |