
DX33A-100S-LNA(50) | |
|---|---|
DigiKey Part Number | H123248-ND |
Manufacturer | |
Manufacturer Product Number | DX33A-100S-LNA(50) |
Description | CONN RECEPT 100POS |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Miniature High Density (HD) Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DX33A-100S-LNA(50) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Tray | Flange Feature Mating Side, Female Screwlock (M2.6); Latchblocks |
Part Status Obsolete | Type Miniature High Density (HD) |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 7.87µin (0.200µm) |
Number of Positions 100 | Base Product Number |

