
DX30M-80-CV2 | |
|---|---|
DigiKey Part Number | H123236-ND |
Manufacturer | |
Manufacturer Product Number | DX30M-80-CV2 |
Description | IDC CONN 80POS PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Two Piece Backshell and Cover Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DX30M-80-CV2 Models |
Category | Cable Type Round |
Manufacturer Hirose Electric Co Ltd | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Tray | Primary Material Metal |
Part Status Active | Material Metal Shell, Stainless Steel/Plastic Cover |
Accessory Type Two Piece Backshell and Cover | Hardware Strain Relief |
Number of Positions 80 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 € | 17,47 € |
| 15 | 14,43067 € | 216,46 € |
| 30 | 13,74167 € | 412,25 € |
| 60 | 13,08600 € | 785,16 € |
| 105 | 12,57962 € | 1 320,86 € |
| 255 | 11,81686 € | 3 013,30 € |
| 510 | 11,25361 € | 5 739,34 € |
| Unit Price without VAT: | 17,47000 € |
|---|---|
| Unit Price with VAT: | 20,96400 € |

