
DH32B-37S | |
|---|---|
DigiKey Part Number | DH32B-37S-ND |
Manufacturer | |
Manufacturer Product Number | DH32B-37S |
Description | IDC PLUG 37POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Receptacle Connector SCSI Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | DH32B-37S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | SCSI | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,28460 € | 314,23 € |
| Unit Price without VAT: | 6,28460 € |
|---|---|
| Unit Price with VAT: | 7,54152 € |

