



DF65-6P-1.7V(21) | |
|---|---|
DigiKey Part Number | H122502TR-ND - Tape & Reel (TR) H122502CT-ND - Cut Tape (CT) H122502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF65-6P-1.7V(21) |
Description | CONN HEADER SMD 6POS 1.7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.067" (1.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF65-6P-1.7V(21) Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.065" (1.65mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 3 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,51977 € | 2 079,08 € |
| 8 000 | 0,49498 € | 3 959,84 € |
| 12 000 | 0,48103 € | 5 772,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,67900 € | 6,79 € |
| 100 | 0,55360 € | 55,36 € |
| 500 | 0,47994 € | 239,97 € |
| 1 000 | 0,45134 € | 451,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,77900 € | 7,79 € |
| 100 | 0,69870 € | 69,87 € |
| 500 | 0,57170 € | 285,85 € |
| 1 000 | 0,50817 € | 508,17 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |







