Parametric Equivalent
Parametric Equivalent

DF63MA-4EP-3.96C | |
|---|---|
DigiKey Part Number | 26-DF63MA-4EP-3.96C-ND |
Manufacturer | |
Manufacturer Product Number | DF63MA-4EP-3.96C |
Description | CONN HEADER VERT 3.96MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.156" (3.96mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Last Time Buy | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF63-4EP-3.96C | Hirose Electric Co Ltd | 77 | DF63-4EP-3.96C-ND | 0,44000 € | Parametric Equivalent |
| DF63A-4EP-3.96C | Hirose Electric Co Ltd | 0 | DF63A-4EP-3.96C-ND | 0,29570 € | Parametric Equivalent |
| 2005251-4 | TE Connectivity AMP Connectors | 0 | 2005251-4-ND | 0,49384 € | Parametric Equivalent |
| 2005251-6 | TE Connectivity AMP Connectors | 0 | 2005251-6-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,27660 € | 27,66 € |
| Unit Price without VAT: | 0,27660 € |
|---|---|
| Unit Price with VAT: | 0,33192 € |


