
DF62W-2022SCA | |
|---|---|
DigiKey Part Number | 26-DF62W-2022SCA-ND |
Manufacturer | |
Manufacturer Product Number | DF62W-2022SCA |
Description | CONN SOCKET 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,19700 € | 19,70 € |
| Unit Price without VAT: | 0,19700 € |
|---|---|
| Unit Price with VAT: | 0,23640 € |

