Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DF62C-2S-2.2C(11) | |
|---|---|
DigiKey Part Number | DF62C-2S-2.2C(11)-ND |
Manufacturer | |
Manufacturer Product Number | DF62C-2S-2.2C(11) |
Description | CONN SOCKET HSG 2POS 2.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Socket Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62C-2S-2.2C(11) Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -35°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.087" (2.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF62B-2S-2.2C | Hirose Electric Co Ltd | 3 575 | H122112-ND | 0,46000 € | Parametric Equivalent |
| DF62B-2S-2.2C(11) | Hirose Electric Co Ltd | 0 | DF62B-2S-2.2C(11)-ND | 0,24760 € | Parametric Equivalent |
| DF62B-2S-2.2C(18) | Hirose Electric Co Ltd | 0 | DF62B-2S-2.2C(18)-ND | 0,26370 € | Parametric Equivalent |
| DF62C-2S-2.2C | Hirose Electric Co Ltd | 496 | H122123-ND | 0,44000 € | Parametric Equivalent |
| DF62C-2S-2.2C(18) | Hirose Electric Co Ltd | 0 | DF62C-2S-2.2C(18)-ND | 0,26370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,29570 € | 29,57 € |
| Unit Price without VAT: | 0,29570 € |
|---|---|
| Unit Price with VAT: | 0,35484 € |



