Similar

DF40TC(3.5)-20DS-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40TC(3.5)-20DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC(3.5)-20DS-0.4V(58)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF40TC(3.5)-20DS-0.4V(58) |
Description | CONN 0.4MM RCPT SMD 20POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 3.5mm |
Number of Positions 20 | Height Above Board 0.134" (3.40mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40TC(3.5)-20DS-0.4V(51) | Hirose Electric Co Ltd | 0 | 26-DF40TC(3.5)-20DS-0.4V(51)TR-ND | 0,47511 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,84600 € | 8,46 € |
| 25 | 0,77920 € | 19,48 € |
| 50 | 0,73260 € | 36,63 € |
| 100 | 0,68890 € | 68,89 € |
| 250 | 0,63516 € | 158,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,79593 € | 795,93 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,24800 € |


