
DF40CG(3.0)-70DS-0.4V(51) | |
|---|---|
DigiKey Part Number | DF40CG(3.0)-70DS-0.4V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF40CG(3.0)-70DS-0.4V(51) |
Description | CONN RCPT 70POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 3mm |
Number of Positions 70 | Height Above Board 0.114" (2.90mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13207 € | 3 396,21 € |
| Unit Price without VAT: | 1,13207 € |
|---|---|
| Unit Price with VAT: | 1,35848 € |





