



DF40C-100DP-0.4V(51) | |
|---|---|
DigiKey Part Number | H11614TR-ND - Tape & Reel (TR) H11614CT-ND - Cut Tape (CT) H11614DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-100DP-0.4V(51) |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-100DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,17900 € | 11,79 € |
| 25 | 1,10600 € | 27,65 € |
| 50 | 1,05280 € | 52,64 € |
| 100 | 1,00260 € | 100,26 € |
| 250 | 0,93972 € | 234,93 € |
| 500 | 0,89488 € | 447,44 € |
| 1 000 | 0,85216 € | 852,16 € |
| 2 500 | 0,83996 € | 2 099,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,81620 € | 4 081,00 € |
| 10 000 | 0,77728 € | 7 772,80 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,66800 € |













