
DF38A-40S-0.3V(51) | |
|---|---|
DigiKey Part Number | HR1974TR-ND - Tape & Reel (TR) HR1974CT-ND - Cut Tape (CT) HR1974DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF38A-40S-0.3V(51) |
Description | CONN RCPT 40POS 0.012 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.012" (0.30mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF38A-40S-0.3V(51) Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.059" (1.50mm) |
Part Status Active | Operating Temperature -35°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Center Strip Contact | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 30VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 3.90µin (0.099µm) |
Termination | Base Product Number |
Fastening Type Friction Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,32431 € | 6 621,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,54700 € | 15,47 € |
| 25 | 1,42560 € | 35,64 € |
| 50 | 1,34040 € | 67,02 € |
| 100 | 1,26050 € | 126,05 € |
| 250 | 1,16212 € | 290,53 € |
| 500 | 1,09286 € | 546,43 € |
| 1 000 | 1,02774 € | 1 027,74 € |
| 2 500 | 0,96676 € | 2 416,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,83600 € | 18,36 € |
| 25 | 1,75760 € | 43,94 € |
| 50 | 1,71840 € | 85,92 € |
| 100 | 1,64040 € | 164,04 € |
| 250 | 1,48416 € | 371,04 € |
| 500 | 1,36700 € | 683,50 € |
| 1 000 | 1,17171 € | 1 171,71 € |
| 2 500 | 1,09360 € | 2 734,00 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,28000 € |

