

C4532X7S3A103K160KA | |
|---|---|
DigiKey Part Number | 445-7871-2-ND - Tape & Reel (TR) 445-7871-1-ND - Cut Tape (CT) 445-7871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7S3A103K160KA |
Description | CAP CER 10000PF 1KV X7S 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7S3A103K160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R3A103K200KA | TDK | 23 | 445-2388-1-ND | 0,63000 € | Upgrade |
| 1812AC103KAT1A | KYOCERA AVX | 17 943 | 478-2990-1-ND | 0,48000 € | Upgrade |
| 1812AC103KAT2A | KYOCERA AVX | 5 099 | 478-KGM43FR73A103KVCT-ND | 0,48000 € | Upgrade |
| C1812C103KDRACTU | KEMET | 19 092 | 399-C1812C103KDRACTUCT-ND | 0,88000 € | Upgrade |
| C1812C103KFRACTU | KEMET | 1 499 | 399-15623-1-ND | 1,61000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,13300 € | 11,33 € |
| 50 | 0,91380 € | 45,69 € |
| 100 | 0,84620 € | 84,62 € |
| 500 | 0,73178 € | 365,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,48868 € | 488,68 € |
| 2 000 | 0,46618 € | 932,36 € |
| 3 000 | 0,45491 € | 1 364,73 € |
| 5 000 | 0,44242 € | 2 212,10 € |
| 7 000 | 0,43512 € | 3 045,84 € |
| 10 000 | 0,42809 € | 4 280,90 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,01600 € |



