
DF3-8S-2R28(05) | |
|---|---|
DigiKey Part Number | DF3-8S-2R28(05)-ND |
Manufacturer | |
Manufacturer Product Number | DF3-8S-2R28(05) |
Description | CONN RCPT 8POS IDC 28AWG TIN |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bag | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 8 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF3-8S-2C | Hirose Electric Co Ltd | 644 | H2089-ND | 0,19000 € | Similar |


