
DF20EF-20DP-1V(91) | |
|---|---|
DigiKey Part Number | 26-DF20EF-20DP-1V(91)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF20EF-20DP-1V(91) |
Description | CONN HEADER SMD 20POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.181" (4.60mm) |
Packaging Tape & Reel (TR) | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -35°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC/DC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,91640 € | 916,40 € |
| Unit Price without VAT: | 0,91640 € |
|---|---|
| Unit Price with VAT: | 1,09968 € |

