
DF19G-8P-1H(52) | |
|---|---|
DigiKey Part Number | 26-DF19G-8P-1H(52)TR-ND - Tape & Reel (TR) 26-DF19G-8P-1H(52)CT-ND - Cut Tape (CT) 26-DF19G-8P-1H(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF19G-8P-1H(52) |
Description | CONN HEADER SMD R/A 8POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF19G-8P-1H(52) Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Friction Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.065" (1.65mm) |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Features Glow Wire Compliant, Shielded, Solder Retention |
Pitch - Mating | Operating Temperature -35°C ~ 85°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Voltage Rating 100V |
Style | Base Product Number |
Shrouding Shrouded - 3 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89800 € | 8,98 € |
| 100 | 0,76360 € | 76,36 € |
| 500 | 0,68158 € | 340,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,77466 € | 774,66 € |
| 2 000 | 0,73769 € | 1 475,38 € |
| 3 000 | 0,71689 € | 2 150,67 € |
| 5 000 | 0,69154 € | 3 457,70 € |
| 7 000 | 0,67533 € | 4 727,31 € |
| 10 000 | 0,65856 € | 6 585,60 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |


