Similar

DF18C-80DP-0.4V(51) | |
|---|---|
DigiKey Part Number | DF18C-80DP-0.4V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF18C-80DP-0.4V(51) |
Description | CONN PLUG 80POS SMD GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 1.5mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.046" (1.16mm) |
Number of Positions 80 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40C-80DP-0.4V(51) | Hirose Electric Co Ltd | 18 932 | H11632CT-ND | 1,30000 € | Similar |


