DF17A(4.0)-40DS-0.5V(51) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 1,06017 €
Datasheet
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF17A(4.0)-40DS-0.5V(51)

DigiKey Part Number
H2363TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF17A(4.0)-40DS-0.5V(51)
Description
CONN RCPT 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
6mm, 6.5mm, 8mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.177" (4.50mm)
Number of Positions
40
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF17A(4.0)-40DS-0.5V(57)Hirose Electric Co Ltd0H11123TR-ND1,06017 €Direct
Obsolete
This product is no longer manufactured. View Substitutes