
DF17(3.0)-20DS-0.5V(57) | |
---|---|
DigiKey Part Number | H11107TR-ND - Tape & Reel (TR) H11107CT-ND - Cut Tape (CT) H11107DKR-ND - Digi-Reel® |
Manufacturer | Hirose Electric Co Ltd |
Manufacturer Product Number | DF17(3.0)-20DS-0.5V(57) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(3.0)-20DS-0.5V(57) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 5.5mm, 7mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,19000 € | 1,19 € |
10 | 1,01000 € | 10,10 € |
25 | 0,94680 € | 23,67 € |
50 | 0,90140 € | 45,07 € |
100 | 0,85830 € | 85,83 € |
250 | 0,80456 € | 201,14 € |
500 | 0,76614 € | 383,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,78274 € | 782,74 € |
2 000 | 0,74539 € | 1 490,78 € |
3 000 | 0,72438 € | 2 173,14 € |
5 000 | 0,69876 € | 3 493,80 € |
7 000 | 0,68238 € | 4 776,66 € |
10 000 | 0,66544 € | 6 654,40 € |
Unit Price without VAT: | 1,19000 € |
---|---|
Unit Price with VAT: | 1,42800 € |