Similar

DF15C(4.2)-40DP-0.65V(56) | |
|---|---|
DigiKey Part Number | H10467TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF15C(4.2)-40DP-0.65V(56) |
Description | CONN HDR 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Obsolete | Mated Stacking Heights 5mm, 6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.165" (4.20mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF17(2.0)-40DP-0.5V(57) | Hirose Electric Co Ltd | 967 | H11130CT-ND | 2,24000 € | Similar |


