
GT8EA-2P-2H(55) | |
|---|---|
DigiKey Part Number | 26-GT8EA-2P-2H(55)TR-ND - Tape & Reel (TR) 26-GT8EA-2P-2H(55)CT-ND - Cut Tape (CT) 26-GT8EA-2P-2H(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT8EA-2P-2H(55) |
Description | CONN HEADER SMD R/A 2POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | GT8EA-2P-2H(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.272" (6.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,00349 € | 451,57 € |
| 900 | 0,95559 € | 860,03 € |
| 1 350 | 0,92864 € | 1 253,66 € |
| 2 250 | 0,89578 € | 2 015,51 € |
| 3 150 | 0,87478 € | 2 755,56 € |
| 4 500 | 0,85306 € | 3 838,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,31300 € | 13,13 € |
| 100 | 1,11590 € | 111,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,46500 € | 14,65 € |
| 100 | 1,30920 € | 130,92 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,84800 € |

