Image for DF13EA-40DP-1.25V(21) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13EA-40DP-1.25V(21)

DigiKey Part Number
DF13EA-40DP-1.25V(21)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF13EA-40DP-1.25V(21)
Description
CONN HEADER SMD 40POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount 40 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.189" (4.80mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Contact Finish - Mating
Tin-Copper
Part Status
Obsolete
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-35°C ~ 85°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Beige
Number of Positions Loaded
All
Current Rating (Amps)
1A
Style
Voltage Rating
150V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
5.8mm
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.