
DF13EA-30DP-1.25V(22) | |
|---|---|
DigiKey Part Number | 26-DF13EA-30DP-1.25V(22)TR-ND - Tape & Reel (TR) 26-DF13EA-30DP-1.25V(22)CT-ND - Cut Tape (CT) 26-DF13EA-30DP-1.25V(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13EA-30DP-1.25V(22) |
Description | CONN HEADER SMD 30POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13EA-30DP-1.25V(22) Models |
Category | Contact Length - Mating 0.094" (2.40mm) |
Mfr | Insulation Height 0.189" (4.80mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -35°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 150VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,78707 € | 787,07 € |
| 2 000 | 0,74952 € | 1 499,04 € |
| 3 000 | 0,72839 € | 2 185,17 € |
| 5 000 | 0,70262 € | 3 513,10 € |
| 7 000 | 0,68616 € | 4 803,12 € |
| 10 000 | 0,66912 € | 6 691,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91500 € | 9,15 € |
| 100 | 0,77820 € | 77,82 € |
| 500 | 0,69456 € | 347,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,94700 € | 9,47 € |
| 100 | 0,84980 € | 84,98 € |
| 500 | 0,69530 € | 347,65 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |




