
| DF13-9P-1.25DSA(25) | |
|---|---|
| DigiKey Part Number | 26-DF13-9P-1.25DSA(25)-ND | 
| Manufacturer | |
| Manufacturer Product Number | DF13-9P-1.25DSA(25) | 
| Description | CONNECTOR | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 9 position 0.049" (1.25mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DF13-9P-1.25DSA(25) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Detent Lock | |
| Contact Length - Mating | - | |
| Contact Length - Post | 0.091" (2.30mm) | |
| Overall Contact Length | - | |
| Insulation Height | 0.169" (4.30mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | - | |
| Contact Finish - Post | Tin | |
| Contact Material | Brass | |
| Insulation Material | Polyamide (PA), Nylon | |
| Features | - | |
| Operating Temperature | -35°C ~ 85°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Beige | |
| Current Rating (Amps) | 1A per Contact | |
| Voltage Rating | 150V | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,63000 € | 0,63 € | 
| 10 | 0,53600 € | 5,36 € | 
| 100 | 0,45520 € | 45,52 € | 
| 500 | 0,40628 € | 203,14 € | 
| 1 000 | 0,38687 € | 386,87 € | 
| 5 000 | 0,34535 € | 1 726,75 € | 
| 10 000 | 0,32887 € | 3 288,70 € | 
| Unit Price without VAT: | 0,63000 € | 
|---|---|
| Unit Price with VAT: | 0,75600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France