
DF12NC(5.0)-50DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC(5.0)-50DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(5.0)-50DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(5.0)-50DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(5.0)-50DP-0.5V(51) |
Description | BTOB CONNECTOR, 5MM STACK HT, 0. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(5.0)-50DP-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 50 | Height Above Board 0.169" (4.30mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF12NB(5.0)-50DP-0.5V(51) | Hirose Electric Co Ltd | 2 099 | 26-DF12NB(5.0)-50DP-0.5V(51)CT-ND | 1,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,59600 € | 15,96 € |
| 25 | 1,49600 € | 37,40 € |
| 50 | 1,42480 € | 71,24 € |
| 100 | 1,35660 € | 135,66 € |
| 250 | 1,27164 € | 317,91 € |
| 500 | 1,21094 € | 605,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,28332 € | 1 283,32 € |
| 2 000 | 1,22209 € | 2 444,18 € |
| 3 000 | 1,18765 € | 3 562,95 € |
| 5 000 | 1,14566 € | 5 728,30 € |
| 7 000 | 1,11881 € | 7 831,67 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,25600 € |






