
DF12NC(3.0)-50DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC(3.0)-50DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(3.0)-50DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(3.0)-50DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(3.0)-50DP-0.5V(51) |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(3.0)-50DP-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,56100 € | 15,61 € |
| 25 | 1,46320 € | 36,58 € |
| 50 | 1,39320 € | 69,66 € |
| 100 | 1,32670 € | 132,67 € |
| 250 | 1,24356 € | 310,89 € |
| 500 | 1,18418 € | 592,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,13721 € | 1 137,21 € |
| 2 000 | 1,08296 € | 2 165,92 € |
| 3 000 | 1,05243 € | 3 157,29 € |
| 5 000 | 1,01522 € | 5 076,10 € |
| 7 000 | 0,99143 € | 6 940,01 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,19600 € |



