DF12NC(3.0)-30DS-0.5V(51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF12NC(3.0)-30DS-0.5V(51)

DigiKey Part Number
26-DF12NC(3.0)-30DS-0.5V(51)TR-ND - Tape & Reel (TR)
26-DF12NC(3.0)-30DS-0.5V(51)CT-ND - Cut Tape (CT)
26-DF12NC(3.0)-30DS-0.5V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF12NC(3.0)-30DS-0.5V(51)
Description
CONN RCPT 30POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12NC(3.0)-30DS-0.5V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
30
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
3mm
Height Above Board
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 115
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,83800 €8,38 €
250,78480 €19,62 €
500,74700 €37,35 €
1000,71140 €71,14 €
2500,66676 €166,69 €
5000,63494 €317,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,64982 €649,82 €
2 0000,61881 €1 237,62 €
3 0000,60136 €1 804,08 €
5 0000,58009 €2 900,45 €
7 0000,56649 €3 965,43 €
10 0000,55243 €5 524,30 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,18800 €